Part Details for RNCF1206AKS1K15 by SEI Stackpole Electronics Inc
Overview of RNCF1206AKS1K15 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206AKS1K15
RNCF1206AKS1K15 CAD Models
RNCF1206AKS1K15 Part Data Attributes
|
RNCF1206AKS1K15
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206AKS1K15
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206AKS1K15
This table gives cross-reference parts and alternative options found for RNCF1206AKS1K15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206AKS1K15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B1K15ATDG | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206AKS1K15 vs RP73D2B1K15ATDG |
RTX061151BCP2 | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RNCF1206AKS1K15 vs RTX061151BCP2 |
SF12F1151BTLQ | Fixed Resistor, Thin Film, 0.125W, 1150ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206AKS1K15 vs SF12F1151BTLQ |
AR06ABNV1151N | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RNCF1206AKS1K15 vs AR06ABNV1151N |
NTRH12A1151NTRF | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | RNCF1206AKS1K15 vs NTRH12A1151NTRF |
239071141152L | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RNCF1206AKS1K15 vs 239071141152L |
AR06BTNV1151N | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RNCF1206AKS1K15 vs AR06BTNV1151N |
239071131152L | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RNCF1206AKS1K15 vs 239071131152L |
RP73D2B1K15BTDG | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206AKS1K15 vs RP73D2B1K15BTDG |
RNCH1206BTS1K15 | Fixed Resistor, Thin Film, 0.33W, 1150ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206AKS1K15 vs RNCH1206BTS1K15 |