Part Details for AR06BTNV1151N by Viking Tech Corp
Overview of AR06BTNV1151N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTNV1151N
AR06BTNV1151N CAD Models
AR06BTNV1151N Part Data Attributes
|
AR06BTNV1151N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTNV1151N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTNV1151N
This table gives cross-reference parts and alternative options found for AR06BTNV1151N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTNV1151N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B1K15ATDG | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTNV1151N vs RP73D2B1K15ATDG |
RTX061151BCP2 | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | AR06BTNV1151N vs RTX061151BCP2 |
SF12F1151BTLQ | Fixed Resistor, Thin Film, 0.125W, 1150ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTNV1151N vs SF12F1151BTLQ |
AR06ABNV1151N | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | AR06BTNV1151N vs AR06ABNV1151N |
NTRH12A1151NTRF | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | AR06BTNV1151N vs NTRH12A1151NTRF |
239071141152L | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | AR06BTNV1151N vs 239071141152L |
239071131152L | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | AR06BTNV1151N vs 239071131152L |
RP73D2B1K15BTDG | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTNV1151N vs RP73D2B1K15BTDG |
RNCH1206BTS1K15 | Fixed Resistor, Thin Film, 0.33W, 1150ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTNV1151N vs RNCH1206BTS1K15 |
NTRH12B1151NTRF | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | AR06BTNV1151N vs NTRH12B1151NTRF |