RNCF1206AKE2K00
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.33W, 2000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of RNCF1206AKE2K00 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF1206AKE2K00 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF1206AKE2K00 by SEI Stackpole Electronics Inc

RNCF1206AKE2K00
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. RNCF1206AKE2K00
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.33W, 2000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RNCF1206AKE2K00

This table gives cross-reference parts and alternative options found for RNCF1206AKE2K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206AKE2K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR06BTRC3V2001N Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd RNCF1206AKE2K00 vs AR06BTRC3V2001N
RTW30D1206B2001-RG70 Fixed Resistor, Thin Film, 0.333W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc RNCF1206AKE2K00 vs RTW30D1206B2001-RG70
CAR12062KOHMS0.1%25PPMHP Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Riedon RNCF1206AKE2K00 vs CAR12062KOHMS0.1%25PPMHP
RT1206BRD132KL Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RNCF1206AKE2K00 vs RT1206BRD132KL
TP0625B2001T4E Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RNCF1206AKE2K00 vs TP0625B2001T4E
CRT1206-BY-2001ELF Fixed Resistor, Thin Film, 0.25W, 2000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RNCF1206AKE2K00 vs CRT1206-BY-2001ELF
RP73F2B2K0BTG Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity RNCF1206AKE2K00 vs RP73F2B2K0BTG
NTRA12HA2001CTR1KQYF Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RNCF1206AKE2K00 vs NTRA12HA2001CTR1KQYF
SF12R2001ATL Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RNCF1206AKE2K00 vs SF12R2001ATL
RNCF1206BKE2K00 Fixed Resistor, Thin Film, 0.33W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RNCF1206AKE2K00 vs RNCF1206BKE2K00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF1206AKE2K00 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF1206AKE2K00 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF1206AKE2K00 would you like to use for your alert(s)?
  • Please alert me when RNCF1206AKE2K00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF1206AKE2K00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF1206AKE2K00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF1206AKE2K00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF1206AKE2K00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF1206AKE2K00 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: