Part Details for RNCF0603FTY62R0 by SEI Stackpole Electronics Inc
Overview of RNCF0603FTY62R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0603FTY62R0
RNCF0603FTY62R0 CAD Models
RNCF0603FTY62R0 Part Data Attributes
|
RNCF0603FTY62R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603FTY62R0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RNCF0603FTY62R0
This table gives cross-reference parts and alternative options found for RNCF0603FTY62R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603FTY62R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A1J62RFTG | RESISTOR, THIN FILM, 0.1W, 1%, 5ppm, 62ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RNCF0603FTY62R0 vs RP73A1J62RFTG |
WF06Z62R0FTLQ | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCF0603FTY62R0 vs WF06Z62R0FTLQ |
PRC0603TC5X62R+-1% | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RNCF0603FTY62R0 vs PRC0603TC5X62R+-1% |
AR03FTSX0620 | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603FTY62R0 vs AR03FTSX0620 |
NTRH06F62R0STRF | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | RNCF0603FTY62R0 vs NTRH06F62R0STRF |
RP73A1J62RFTD | RESISTOR, THIN FILM, 0.1W, 1%, 5ppm, 62ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RNCF0603FTY62R0 vs RP73A1J62RFTD |
RP73A1J62RFTDG | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603FTY62R0 vs RP73A1J62RFTDG |