Part Details for RP73A1J62RFTDG by TE Connectivity
Overview of RP73A1J62RFTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A1J62RFTDG
RP73A1J62RFTDG CAD Models
RP73A1J62RFTDG Part Data Attributes
|
RP73A1J62RFTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A1J62RFTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RP73A1J62RFTDG
This table gives cross-reference parts and alternative options found for RP73A1J62RFTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A1J62RFTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A1J62RFTG | RESISTOR, THIN FILM, 0.1W, 1%, 5ppm, 62ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73A1J62RFTDG vs RP73A1J62RFTG |
WF06Z62R0FTLQ | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73A1J62RFTDG vs WF06Z62R0FTLQ |
PRC0603TC5X62R+-1% | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RP73A1J62RFTDG vs PRC0603TC5X62R+-1% |
AR03FTSX0620 | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73A1J62RFTDG vs AR03FTSX0620 |
NTRH06F62R0STRF | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | RP73A1J62RFTDG vs NTRH06F62R0STRF |
RP73A1J62RFTD | RESISTOR, THIN FILM, 0.1W, 1%, 5ppm, 62ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73A1J62RFTDG vs RP73A1J62RFTD |
RNCF0603FTY62R0 | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73A1J62RFTDG vs RNCF0603FTY62R0 |