-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.166W, 71500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0603BTE71K5CT-ND
|
DigiKey | RES SMD 71.5K OHM 0.1% 1/6W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9990 In Stock |
|
$0.0375 / $0.1700 | Buy Now |
DISTI #
RNCF0603BTE71K5
|
Avnet Americas | Res Thin Film 0603 71.5K Ohm 0.1% 1/16W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF0603BTE71K5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0420 | Buy Now |
DISTI #
708-RNCF0603BTE71K5
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 71.5 Kohm, 0603, 0.1%, 25 ppm RoHS: Compliant | 0 |
|
$0.0700 | Order Now |
|
Future Electronics | RNCF Series 0603 0.063W 71.5kΩ ±0.1% ±25ppm/°C Precision Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0385 / $0.0411 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0366 / $0.0429 | Buy Now |
|
NAC | RESISTOR PRECISION, 71.5 Kohm, 0603, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0750 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0603BTE71K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603BTE71K5
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.166W, 71500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RNCF0603BTE71K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603BTE71K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73PF1J71K5BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 71500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RNCF0603BTE71K5 vs RP73PF1J71K5BTDF |
HPTF0603-SE-7152BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.166W, 71500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BTE71K5 vs HPTF0603-SE-7152BT |
RNCF0603AKE71K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 71500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BTE71K5 vs RNCF0603AKE71K5 |
HPTF0603-SE-7152AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.166W, 71500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BTE71K5 vs HPTF0603-SE-7152AT |
AR03ABCM7152 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 71500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BTE71K5 vs AR03ABCM7152 |
RP73PF1J71K5BTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 71500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RNCF0603BTE71K5 vs RP73PF1J71K5BTG |
RP73PF1J71K5BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 71500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RNCF0603BTE71K5 vs RP73PF1J71K5BTDG |
AR03ATCM7152 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 71500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BTE71K5 vs AR03ATCM7152 |
AR03BTCM7152 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 71500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BTE71K5 vs AR03BTCM7152 |
NTRH07A7152CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.166W, 71500ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RNCF0603BTE71K5 vs NTRH07A7152CTRF |