Part Details for RNCF0603BKT56K0 by SEI Stackpole Electronics Inc
Overview of RNCF0603BKT56K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0603BKT56K0
RNCF0603BKT56K0 CAD Models
RNCF0603BKT56K0 Part Data Attributes
|
RNCF0603BKT56K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603BKT56K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RNCF0603BKT56K0
This table gives cross-reference parts and alternative options found for RNCF0603BKT56K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603BKT56K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA3ARB563V | Fixed Resistor, Metal Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RNCF0603BKT56K0 vs ERA3ARB563V |
RTX035602BBTP | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RNCF0603BKT56K0 vs RTX035602BBTP |
RTW10B0603A5602-RG70 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RNCF0603BKT56K0 vs RTW10B0603A5602-RG70 |
NTRH06A5602BTRF | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RNCF0603BKT56K0 vs NTRH06A5602BTRF |
RT0603BRB1056KL | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCF0603BKT56K0 vs RT0603BRB1056KL |
AR03BBBX5602N | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RNCF0603BKT56K0 vs AR03BBBX5602N |
RT0603BRB0756KL | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RNCF0603BKT56K0 vs RT0603BRB0756KL |
WF06W5602AALQ | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCF0603BKT56K0 vs WF06W5602AALQ |
RP73C1J56KBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 56000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RNCF0603BKT56K0 vs RP73C1J56KBTD |
RN73H1JTTD5602B10 | Fixed Resistor, Metal Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF0603BKT56K0 vs RN73H1JTTD5602B10 |