Part Details for AR03BBBX5602N by Viking Tech Corp
Overview of AR03BBBX5602N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBBX5602N
AR03BBBX5602N CAD Models
AR03BBBX5602N Part Data Attributes
|
AR03BBBX5602N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBBX5602N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BBBX5602N
This table gives cross-reference parts and alternative options found for AR03BBBX5602N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBBX5602N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA3ARB563V | Fixed Resistor, Metal Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | AR03BBBX5602N vs ERA3ARB563V |
RTX035602BBTP | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | AR03BBBX5602N vs RTX035602BBTP |
RNCF0603BKT56K0 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BBBX5602N vs RNCF0603BKT56K0 |
RTW10B0603A5602-RG70 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AR03BBBX5602N vs RTW10B0603A5602-RG70 |
NTRH06A5602BTRF | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | AR03BBBX5602N vs NTRH06A5602BTRF |
RT0603BRB1056KL | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR03BBBX5602N vs RT0603BRB1056KL |
RT0603BRB0756KL | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03BBBX5602N vs RT0603BRB0756KL |
WF06W5602AALQ | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBBX5602N vs WF06W5602AALQ |
RP73C1J56KBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 56000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03BBBX5602N vs RP73C1J56KBTD |
RN73H1JTTD5602B10 | Fixed Resistor, Metal Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03BBBX5602N vs RN73H1JTTD5602B10 |