Part Details for RNCF0603AKE5K60 by SEI Stackpole Electronics Inc
Overview of RNCF0603AKE5K60 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0603AKE5K60
RNCF0603AKE5K60 CAD Models
RNCF0603AKE5K60 Part Data Attributes
|
RNCF0603AKE5K60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603AKE5K60
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.166W, 5600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RNCF0603AKE5K60
This table gives cross-reference parts and alternative options found for RNCF0603AKE5K60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603AKE5K60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603ATE5K60 | Fixed Resistor, Thin Film, 0.166W, 5600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603AKE5K60 vs RNCF0603ATE5K60 |
RP73PF1J5K6BTG | Fixed Resistor, Thin Film, 0.166W, 5600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603AKE5K60 vs RP73PF1J5K6BTG |
AR03BTCM5601 | Fixed Resistor, Thin Film, 0.167W, 5600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603AKE5K60 vs AR03BTCM5601 |
RNCF0603BKE5K60 | Fixed Resistor, Thin Film, 0.166W, 5600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603AKE5K60 vs RNCF0603BKE5K60 |
RP73PF1J5K6BTD | Fixed Resistor, Thin Film, 0.166W, 5600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603AKE5K60 vs RP73PF1J5K6BTD |
NTRH07B5601CTRF | Fixed Resistor, Thin Film, 0.166W, 5600ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RNCF0603AKE5K60 vs NTRH07B5601CTRF |
AR03ATCM5601 | Fixed Resistor, Thin Film, 0.167W, 5600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603AKE5K60 vs AR03ATCM5601 |
AR03ABCM5601 | Fixed Resistor, Thin Film, 0.167W, 5600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603AKE5K60 vs AR03ABCM5601 |