Part Details for AR03ATCM5601 by Viking Tech Corp
Overview of AR03ATCM5601 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATCM5601
AR03ATCM5601 CAD Models
AR03ATCM5601 Part Data Attributes
|
AR03ATCM5601
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ATCM5601
Viking Tech Corp
Fixed Resistor, Thin Film, 0.167W, 5600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR03ATCM5601
This table gives cross-reference parts and alternative options found for AR03ATCM5601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATCM5601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603AKE5K60 | Fixed Resistor, Thin Film, 0.166W, 5600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03ATCM5601 vs RNCF0603AKE5K60 |
RNCF0603ATE5K60 | Fixed Resistor, Thin Film, 0.166W, 5600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03ATCM5601 vs RNCF0603ATE5K60 |
RP73PF1J5K6BTG | Fixed Resistor, Thin Film, 0.166W, 5600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ATCM5601 vs RP73PF1J5K6BTG |
AR03BTCM5601 | Fixed Resistor, Thin Film, 0.167W, 5600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03ATCM5601 vs AR03BTCM5601 |
RNCF0603BKE5K60 | Fixed Resistor, Thin Film, 0.166W, 5600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03ATCM5601 vs RNCF0603BKE5K60 |
RP73PF1J5K6BTD | Fixed Resistor, Thin Film, 0.166W, 5600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ATCM5601 vs RP73PF1J5K6BTD |
NTRH07B5601CTRF | Fixed Resistor, Thin Film, 0.166W, 5600ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03ATCM5601 vs NTRH07B5601CTRF |
AR03ABCM5601 | Fixed Resistor, Thin Film, 0.167W, 5600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03ATCM5601 vs AR03ABCM5601 |