Part Details for RNCF0402ATE845R by SEI Stackpole Electronics Inc
Overview of RNCF0402ATE845R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402ATE845R
RNCF0402ATE845R CAD Models
RNCF0402ATE845R Part Data Attributes
|
RNCF0402ATE845R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402ATE845R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 845ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402ATE845R
This table gives cross-reference parts and alternative options found for RNCF0402ATE845R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402ATE845R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTC8450 | Fixed Resistor, Thin Film, 0.0625W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RNCF0402ATE845R vs AR02BTC8450 |
MF04R8450BTL | Fixed Resistor, Thin Film, 0.0625W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATE845R vs MF04R8450BTL |
WF04R8450BALQ | Fixed Resistor, Thin Film, 0.1W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATE845R vs WF04R8450BALQ |
AF0402AE8450B-T10 | Fixed Resistor, Thin Film, 0.0625W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402ATE845R vs AF0402AE8450B-T10 |
RP73PF1E845RBTG | Fixed Resistor, Thin Film, 0.1W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402ATE845R vs RP73PF1E845RBTG |
SF04R8450AALQ | Fixed Resistor, Thin Film, 0.1W, 845ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATE845R vs SF04R8450AALQ |
RP73PF1E845RBTDF | Fixed Resistor, Thin Film, 0.1W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402ATE845R vs RP73PF1E845RBTDF |
WF04R8450BTLQ | Fixed Resistor, Thin Film, 0.1W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATE845R vs WF04R8450BTLQ |
RTX028450BDH3 | Fixed Resistor, Thin Film, 0.0625W, 845ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RNCF0402ATE845R vs RTX028450BDH3 |
WF04U8450AALQ | Fixed Resistor, Thin Film, 0.0625W, 845ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATE845R vs WF04U8450AALQ |