AF0402AE8450B-T10
Thin Film Technology Corp (TFT)
Description: Fixed Resistor, Thin Film, 0.0625W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Overview of AF0402AE8450B-T10 by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF0402AE8450B-T10 by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF0402AE8450B-T10 by Thin Film Technology Corp (TFT)

AF0402AE8450B-T10
Thin Film Technology Corp (TFT)
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.305 mm
Package Length
0.991 mm
Package Style
SMT
Package Width
0.508 mm
Packing Method
TR
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200
Resistance
845 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. AF0402AE8450B-T10
    Thin Film Technology Corp (TFT)
    Fixed Resistor, Thin Film, 0.0625W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for AF0402AE8450B-T10

This table gives cross-reference parts and alternative options found for AF0402AE8450B-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402AE8450B-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCF0402AKE845R Fixed Resistor, Thin Film, 0.063W, 845ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc AF0402AE8450B-T10 vs RNCF0402AKE845R
WF04U8450BALQ Fixed Resistor, Thin Film, 0.0625W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation AF0402AE8450B-T10 vs WF04U8450BALQ
AMF0402845R0.1%25PPM/KNS Fixed Resistor, Thin Film, 0.063W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic AF0402AE8450B-T10 vs AMF0402845R0.1%25PPM/KNS
CRT0402-BY-8450GST Fixed Resistor, Thin Film, 0.0625W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Bourns Inc AF0402AE8450B-T10 vs CRT0402-BY-8450GST
MF04R8450ATL Fixed Resistor, Thin Film, 0.0625W, 845ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation AF0402AE8450B-T10 vs MF04R8450ATL
AS0402E8450A-T10 Fixed Resistor, Thin Film, 0.1W, 845ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) AF0402AE8450B-T10 vs AS0402E8450A-T10
RT0402WRD10845RL Fixed Resistor, Thin Film, 0.0625W, 845ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation AF0402AE8450B-T10 vs RT0402WRD10845RL
WF04R8450BTLQ Fixed Resistor, Thin Film, 0.1W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation AF0402AE8450B-T10 vs WF04R8450BTLQ
CMP0402845R0.1%25PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic AF0402AE8450B-T10 vs CMP0402845R0.1%25PPM/KNP20
RP73PF1E845RBTG Fixed Resistor, Thin Film, 0.1W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity AF0402AE8450B-T10 vs RP73PF1E845RBTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF0402AE8450B-T10 by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF0402AE8450B-T10 by Thin Film Technology Corp (TFT)

  • Please alert me when AF0402AE8450B-T10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AF0402AE8450B-T10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF0402AE8450B-T10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AF0402AE8450B-T10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF0402AE8450B-T10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF0402AE8450B-T10 by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: