Datasheets
RNCF0402AKC2K67 by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.063W, 2670ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Part Details for RNCF0402AKC2K67 by SEI Stackpole Electronics Inc

Overview of RNCF0402AKC2K67 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RNCF0402AKC2K67

RNCF0402AKC2K67 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNCF0402AKC2K67 Part Data Attributes

RNCF0402AKC2K67 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCF0402AKC2K67 SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.063W, 2670ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 2670 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 50 V

Alternate Parts for RNCF0402AKC2K67

This table gives cross-reference parts and alternative options found for RNCF0402AKC2K67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402AKC2K67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MF04Q2671BTL Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RNCF0402AKC2K67 vs MF04Q2671BTL
SF04Q2671BTL Fixed Resistor, Thin Film, 0.1W, 2670ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RNCF0402AKC2K67 vs SF04Q2671BTL
RTAN0402BKC2K67 Fixed Resistor, Thin Film, 0.063W, 2670ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RNCF0402AKC2K67 vs RTAN0402BKC2K67
RTX022671BETH Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Ralec RNCF0402AKC2K67 vs RTX022671BETH
AR02BTDX2671 Fixed Resistor, Thin Film, 0.1W, 2670ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RNCF0402AKC2K67 vs AR02BTDX2671
AMF04022K670.1%50PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 2670ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, Microtech GmbH Electronic RNCF0402AKC2K67 vs AMF04022K670.1%50PPM/KNP10
239040742672L Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RNCF0402AKC2K67 vs 239040742672L
CMP04022K670.1%50PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 2670ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, Microtech GmbH Electronic RNCF0402AKC2K67 vs CMP04022K670.1%50PPM/KNP10
RT0402BRE132K67L Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RNCF0402AKC2K67 vs RT0402BRE132K67L
RT0402BRE072K67L Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RNCF0402AKC2K67 vs RT0402BRE072K67L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0402AKC2K67 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0402AKC2K67 by SEI Stackpole Electronics Inc

  • Please alert me when RNCF0402AKC2K67 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF0402AKC2K67 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0402AKC2K67 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF0402AKC2K67 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0402AKC2K67.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0402AKC2K67 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: