Part Details for 239040742672L by YAGEO Corporation
Overview of 239040742672L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040742672L
239040742672L CAD Models
239040742672L Part Data Attributes
|
239040742672L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040742672L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for 239040742672L
This table gives cross-reference parts and alternative options found for 239040742672L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040742672L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T04021A2671BBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | 239040742672L vs 9T04021A2671BBPF3 |
PRC0402TC502.67K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | 239040742672L vs PRC0402TC502.67K+/-0.1% |
RTX022671BEH4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | 239040742672L vs RTX022671BEH4 |
AR02ABD2671 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2670ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | 239040742672L vs AR02ABD2671 |
AR02BTDX2671 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | 239040742672L vs AR02BTDX2671 |
RNCF0402BTC2K67 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2670ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | 239040742672L vs RNCF0402BTC2K67 |
AMF04022K670.1%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2670ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | 239040742672L vs AMF04022K670.1%50PPM/KNS |
AR02BBD2671 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2670ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | 239040742672L vs AR02BBD2671 |
AT0402BRE072K67L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | 239040742672L vs AT0402BRE072K67L |
AR02BBDX2671 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | 239040742672L vs AR02BBDX2671 |