Part Details for RNC60H68R1FSRE8 by Vishay Intertechnologies
Overview of RNC60H68R1FSRE8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H68R1FSRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09M0426
|
Newark | Erc-55-200 68.1 1% T-2 Rnc60H68R1Fs Re8 |Vishay RNC60H68R1FSRE8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7090 / $0.8370 | Buy Now |
DISTI #
RNC60H68R1FSRE8
|
Avnet Americas | ERC-55-200 68.1 1% T-2 RNC60H68R1FS RE8 - Tape and Reel (Alt: RNC60H68R1FSRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.4334 / $0.5505 | Buy Now |
Part Details for RNC60H68R1FSRE8
RNC60H68R1FSRE8 CAD Models
RNC60H68R1FSRE8 Part Data Attributes
|
RNC60H68R1FSRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H68R1FSRE8
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H68R1FSRE8
This table gives cross-reference parts and alternative options found for RNC60H68R1FSRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H68R1FSRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60H68R1FMBSL201 | Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H68R1FSRE8 vs RNR60H68R1FMBSL201 |
RNR60H68R1FSBSL201 | Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H68R1FSRE8 vs RNR60H68R1FSBSL201 |
ERC5568R100FHEB600 | Fixed Resistor, Metal Film, 0.25W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H68R1FSRE8 vs ERC5568R100FHEB600 |
RNC60H68R1FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 68.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H68R1FSRE8 vs RNC60H68R1FRB14 |
ERC5568R100FHEK600 | Fixed Resistor, Metal Film, 0.25W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H68R1FSRE8 vs ERC5568R100FHEK600 |
RNC60H68R1FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC60H68R1FSRE8 vs RNC60H68R1FSRE7 |
RNC60H68R1FSR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 68.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H68R1FSRE8 vs RNC60H68R1FSR36 |
RNC60H68R1FSRE5 | Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H68R1FSRE8 vs RNC60H68R1FSRE5 |
RNC60H68R1FSB14 | Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H68R1FSRE8 vs RNC60H68R1FSB14 |
RNC60H68R1FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 68.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H68R1FSRE8 vs RNC60H68R1FSB14 |