Part Details for RNC60H68R1FSB14 by Vishay Intertechnologies
Overview of RNC60H68R1FSB14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H68R1FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H68R1FSB14
|
Avnet Americas | ERC-55-200 68.1 1% T-2 RNC60H68R1FS B14 - Bulk (Alt: RNC60H68R1FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6271 / $3.2254 | Buy Now |
Part Details for RNC60H68R1FSB14
RNC60H68R1FSB14 CAD Models
RNC60H68R1FSB14 Part Data Attributes
|
RNC60H68R1FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H68R1FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H68R1FSB14
This table gives cross-reference parts and alternative options found for RNC60H68R1FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H68R1FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60H68R1FSBSL201 | Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H68R1FSB14 vs RNR60H68R1FSBSL201 |
RNC60H68R1FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 68.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H68R1FSB14 vs RNC60H68R1FRB14 |
RNC60H68R1FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 68.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H68R1FSB14 vs RNC60H68R1FSB14 |
RNC60H68R1FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 68.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H68R1FSB14 vs RNC60H68R1FSRE6 |
RNC60H68R1FRB14 | Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H68R1FSB14 vs RNC60H68R1FRB14 |
RNC60H68R1FSRE8 | Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H68R1FSB14 vs RNC60H68R1FSRE8 |
RNC60H68R1FSR36 | Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H68R1FSB14 vs RNC60H68R1FSR36 |
ERC5568R100FHEA600 | Fixed Resistor, Metal Film, 0.25W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H68R1FSB14 vs ERC5568R100FHEA600 |
ERC5568R100FHEK600 | Fixed Resistor, Metal Film, 0.25W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H68R1FSB14 vs ERC5568R100FHEK600 |
RNC60H68R1FSRE5 | Fixed Resistor, Metal Film, 0.125W, 68.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H68R1FSB14 vs RNC60H68R1FSRE5 |