There are no models available for this part yet.
Overview of RNC50H9530FSRE7 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50H9530FSRE7 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC50H9530FSRE7
|
Avnet Americas | ERC-50 953 1% T-2 RNC50H9530FS RE7 - Tape and Reel (Alt: RNC50H9530FSRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.9656 | Buy Now |
CAD Models for RNC50H9530FSRE7 by Vishay Intertechnologies
Part Data Attributes for RNC50H9530FSRE7 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Resistance
|
953 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50H9530FSRE7
This table gives cross-reference parts and alternative options found for RNC50H9530FSRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H9530FSRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H9530FSRE531 | Fixed Resistor, | Vishay Intertechnologies | RNC50H9530FSRE7 vs RNC50H9530FSRE531 |
RNC50H9530FSRSL31 | Fixed Resistor, Metal Film, 0.05W, 953ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9530FSRE7 vs RNC50H9530FSRSL31 |
RNC50H9530FSR36 | Fixed Resistor, Metal Film, 0.05W, 953ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9530FSRE7 vs RNC50H9530FSR36 |
RNC50H9530FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50H9530FSRE7 vs RNC50H9530FSRE8 |
RNC50H9530FSR3831 | Fixed Resistor, | Vishay Intertechnologies | RNC50H9530FSRE7 vs RNC50H9530FSR3831 |
RNC50H9530FSB1431 | Fixed Resistor, Metal Film, 0.05W, 953ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9530FSRE7 vs RNC50H9530FSB1431 |
RNC50H9530FSBSL | Fixed Resistor, Metal Film, 0.05W, 953ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9530FSRE7 vs RNC50H9530FSBSL |
RNC50H9530FSB14 | Fixed Resistor, Metal Film, 0.05W, 953ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9530FSRE7 vs RNC50H9530FSB14 |
RNC50H9530FPB14 | Fixed Resistor, Metal Film, 0.05W, 953ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9530FSRE7 vs RNC50H9530FPB14 |
RNC50H9530FSRE731 | Fixed Resistor, Metal Film, 0.05W, 953ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9530FSRE7 vs RNC50H9530FSRE731 |