Part Details for RNC50H9530FSB14 by Vishay Intertechnologies
Overview of RNC50H9530FSB14 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H9530FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H9530FSB14
|
Avnet Americas | ERC-50 953 1% T-2 RNC50H9530FS B14 - Bulk (Alt: RNC50H9530FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2495 | Buy Now |
DISTI #
V37:1799_09824458
|
Arrow Electronics | Res Metal Film 953 Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Date Code: 2030 | Americas - 2400 |
|
$0.1948 / $0.4000 | Buy Now |
|
Future Electronics | RNC50 Series 953 Ω ±1 % 0.1 W ±50 ppm/°C Military Grade Metal Film Resistor RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks Container: Box | 0Box |
|
$3.1900 / $3.3900 | Buy Now |
DISTI #
53677471
|
Verical | Res Metal Film 953 Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2030 | Americas - 2400 |
|
$0.1948 | Buy Now |
DISTI #
RNC50H9530FSB14
|
TTI | Metal Film Resistors - Through Hole 953 OHM 1% ERC-50 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 200 In Stock |
|
Buy Now | |
DISTI #
C1S803601940450
|
Chip1Stop | Res Metal Film 953 Ohm 1% 0.1W(1/10W) ±50ppm/℃ 0.001% Epoxy AXL Bulk RoHS: Not Compliant | 2500 |
|
$0.6370 | Buy Now |
Part Details for RNC50H9530FSB14
RNC50H9530FSB14 CAD Models
RNC50H9530FSB14 Part Data Attributes
|
RNC50H9530FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H9530FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 953ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H9530FSB14
This table gives cross-reference parts and alternative options found for RNC50H9530FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H9530FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H9530FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50H9530FSB14 vs RNC50H9530FSRE7 |
RNC50H9530FSRE531 | Fixed Resistor, | Vishay Intertechnologies | RNC50H9530FSB14 vs RNC50H9530FSRE531 |
RNC50H9530FSRSL31 | Fixed Resistor, Metal Film, 0.05W, 953ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9530FSB14 vs RNC50H9530FSRSL31 |
RNC50H9530FSR36 | Fixed Resistor, Metal Film, 0.05W, 953ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9530FSB14 vs RNC50H9530FSR36 |
RNC50H9530FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50H9530FSB14 vs RNC50H9530FSRE8 |
RNC50H9530FSR3831 | Fixed Resistor, | Vishay Intertechnologies | RNC50H9530FSB14 vs RNC50H9530FSR3831 |
RNC50H9530FSB1431 | Fixed Resistor, Metal Film, 0.05W, 953ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9530FSB14 vs RNC50H9530FSB1431 |
RNC50H9530FSBSL | Fixed Resistor, Metal Film, 0.05W, 953ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9530FSB14 vs RNC50H9530FSBSL |
RNC50H9530FPB14 | Fixed Resistor, Metal Film, 0.05W, 953ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9530FSB14 vs RNC50H9530FPB14 |
RNC50H9530FSRE731 | Fixed Resistor, Metal Film, 0.05W, 953ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9530FSB14 vs RNC50H9530FSRE731 |