Part Details for RNC50H7411DSBSL by Vishay Dale
Overview of RNC50H7411DSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H7411DSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H7411DSBSL-ND
|
DigiKey | RES 7.41K OHM 1/10W .5% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0180 | Buy Now |
Part Details for RNC50H7411DSBSL
RNC50H7411DSBSL CAD Models
RNC50H7411DSBSL Part Data Attributes
|
RNC50H7411DSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H7411DSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 7410 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 7410 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H7411DSBSL
This table gives cross-reference parts and alternative options found for RNC50H7411DSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H7411DSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H7411DPRSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 7410 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H7411DSBSL vs RNC50H7411DPRSL |
RNC50H7411DSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50H7411DSBSL vs RNC50H7411DSRE8 |
RNC50H7411DSB14 | Fixed Resistor, Metal Film, 0.05W, 7410ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7411DSBSL vs RNC50H7411DSB14 |
ERC507K4100DHEB500 | Fixed Resistor, Metal Film, 0.05W, 7410ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7411DSBSL vs ERC507K4100DHEB500 |
RNC50H7411DSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50H7411DSBSL vs RNC50H7411DSRE7 |
RNC50H7411DSRSL | Fixed Resistor, Metal Film, 0.05W, 7410ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7411DSBSL vs RNC50H7411DSRSL |
RNC50H7411DSBSL31 | Fixed Resistor, Metal Film, 0.05W, 7410ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7411DSBSL vs RNC50H7411DSBSL31 |
RNC50H7411DSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 7410 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H7411DSBSL vs RNC50H7411DSRE6 |
RNC50H7411DSBSL | Fixed Resistor, Metal Film, 0.05W, 7410ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7411DSBSL vs RNC50H7411DSBSL |
ERC507K4100DHEK500 | Fixed Resistor, Metal Film, 0.05W, 7410ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7411DSBSL vs ERC507K4100DHEK500 |