Part Details for ERC507K4100DHEB500 by Vishay Intertechnologies
Overview of ERC507K4100DHEB500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC507K4100DHEB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC507K4100DHEB500
|
Avnet Americas | ERC-50-500 7.41K .5% T-2 EB e3 - Tape and Reel (Alt: ERC507K4100DHEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.0662 / $1.5087 | Buy Now |
Part Details for ERC507K4100DHEB500
ERC507K4100DHEB500 CAD Models
ERC507K4100DHEB500 Part Data Attributes
|
ERC507K4100DHEB500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC507K4100DHEB500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 7410ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 7410 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ERC507K4100DHEB500
This table gives cross-reference parts and alternative options found for ERC507K4100DHEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC507K4100DHEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H7411DPRSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 7410 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC507K4100DHEB500 vs RNC50H7411DPRSL |
RNC50H7411DSRE8 | Fixed Resistor, | Vishay Intertechnologies | ERC507K4100DHEB500 vs RNC50H7411DSRE8 |
RNC50H7411DSB14 | Fixed Resistor, Metal Film, 0.05W, 7410ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC507K4100DHEB500 vs RNC50H7411DSB14 |
RNC50H7411DSRE7 | Fixed Resistor, | Vishay Intertechnologies | ERC507K4100DHEB500 vs RNC50H7411DSRE7 |
RNC50H7411DSBSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 7410 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC507K4100DHEB500 vs RNC50H7411DSBSL |
RNC50H7411DSRSL | Fixed Resistor, Metal Film, 0.05W, 7410ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC507K4100DHEB500 vs RNC50H7411DSRSL |
RNC50H7411DSBSL31 | Fixed Resistor, Metal Film, 0.05W, 7410ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC507K4100DHEB500 vs RNC50H7411DSBSL31 |
RNC50H7411DSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 7410 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC507K4100DHEB500 vs RNC50H7411DSRE6 |
RNC50H7411DSBSL | Fixed Resistor, Metal Film, 0.05W, 7410ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC507K4100DHEB500 vs RNC50H7411DSBSL |
ERC507K4100DHEK500 | Fixed Resistor, Metal Film, 0.05W, 7410ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC507K4100DHEB500 vs ERC507K4100DHEK500 |