Part Details for RNC20E273DTP by Kamaya Inc
Overview of RNC20E273DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC20E273DTP
RNC20E273DTP CAD Models
RNC20E273DTP Part Data Attributes
|
RNC20E273DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RNC20E273DTP
Kamaya Inc
Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for RNC20E273DTP
This table gives cross-reference parts and alternative options found for RNC20E273DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC20E273DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0805-8W-E-2702DT | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RNC20E273DTP vs TFCR0805-8W-E-2702DT |
CPF0805D27KE1 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNC20E273DTP vs CPF0805D27KE1 |
AR05DTC2702 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNC20E273DTP vs AR05DTC2702 |
CPF0805D27KE | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 27000ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | RNC20E273DTP vs CPF0805D27KE |
NTR10D2702CTRF | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RNC20E273DTP vs NTR10D2702CTRF |
AR05DTC2702N | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RNC20E273DTP vs AR05DTC2702N |
RNCS0805DKE27K0 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNC20E273DTP vs RNCS0805DKE27K0 |
RNCS0805DTE27K0 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNC20E273DTP vs RNCS0805DTE27K0 |
AR05DBC2702N | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RNC20E273DTP vs AR05DBC2702N |
TFCR0805-10W-E-2702DT | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RNC20E273DTP vs TFCR0805-10W-E-2702DT |