RNC20E1153DTP
Kamaya Inc
Description: Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of RNC20E1153DTP by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNC20E1153DTP by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC20E1153DTP by Kamaya Inc

RNC20E1153DTP
Kamaya Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
115000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. RNC20E1153DTP
    Kamaya Inc
    Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RNC20E1153DTP

This table gives cross-reference parts and alternative options found for RNC20E1153DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC20E1153DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPF0805D115KE1 Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity RNC20E1153DTP vs CPF0805D115KE1
CAR0805115KOHMS0.5%25PPM Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Riedon RNC20E1153DTP vs CAR0805115KOHMS0.5%25PPM
AR05DTC1153 Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RNC20E1153DTP vs AR05DTC1153
TC0525D1153TCE Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RNC20E1153DTP vs TC0525D1153TCE
NTRA10D1153CTRQYF Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp RNC20E1153DTP vs NTRA10D1153CTRQYF
AR0805115K+-0.5%TCR25 Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, SRT Resistor Technology Gmbh RNC20E1153DTP vs AR0805115K+-0.5%TCR25
RNCS0805DKE115K Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RNC20E1153DTP vs RNCS0805DKE115K
TC0525D1153T5E Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RNC20E1153DTP vs TC0525D1153T5E
AS73F2AT1153D Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, MERITEK Electronics Corporation RNC20E1153DTP vs AS73F2AT1153D
AR05DTC1153N Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp RNC20E1153DTP vs AR05DTC1153N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC20E1153DTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC20E1153DTP by Kamaya Inc

Select Manufacturer
Which Manufacturer of RNC20E1153DTP would you like to use for your alert(s)?
  • Please alert me when RNC20E1153DTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC20E1153DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC20E1153DTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC20E1153DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC20E1153DTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC20E1153DTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: