RNC20E1153DTP vs AR0805115K+-0.5%TCR25 feature comparison

RNC20E1153DTP Kamaya Inc

Buy Now Datasheet

AR0805115K+-0.5%TCR25 SRT Resistor Technology Gmbh

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD SRT RESISTOR TECHNOLOGY GMBH
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C
Resistance 115000 Ω 115000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare RNC20E1153DTP with alternatives

Compare AR0805115K+-0.5%TCR25 with alternatives