RNC16T929.40.05%I
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 29.4ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of RNC16T929.40.05%I by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNC16T929.40.05%I by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC16T929.40.05%I by SEI Stackpole Electronics Inc

RNC16T929.40.05%I
SEI Stackpole Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e0
Manufacturer Series
RNC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
29.4 Ω
Resistor Type
FIXED RESISTOR
Series
RNC16(.05%,25/50TC)
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. RNC16T929.40.05%I
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 29.4ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RNC16T929.40.05%I

This table gives cross-reference parts and alternative options found for RNC16T929.40.05%I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC16T929.40.05%I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC03G29R4AC Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd RNC16T929.40.05%I vs TC03G29R4AC
TD03G29R4AC Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd RNC16T929.40.05%I vs TD03G29R4AC
TD03G29R4BB Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd RNC16T929.40.05%I vs TD03G29R4BB
FC0603E29R4BGTF Res,SMT,Thin Film,29.4 Ohms,50WV,.1% +/-Tol,-25,25ppm TC,0603 Case Vishay Intertechnologies RNC16T929.40.05%I vs FC0603E29R4BGTF
RP73F1J29R4BTN Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 TE Connectivity RNC16T929.40.05%I vs RP73F1J29R4BTN
TD03G29R4AT Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd RNC16T929.40.05%I vs TD03G29R4AT
RNC16T929.40.05%R Fixed Resistor, Thin Film, 0.063W, 29.4ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RNC16T929.40.05%I vs RNC16T929.40.05%R
TC03G29R4BC Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd RNC16T929.40.05%I vs TC03G29R4BC
RNCF16T929.40.1%I Fixed Resistor, Thin Film, 0.063W, 29.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RNC16T929.40.05%I vs RNCF16T929.40.1%I
TC03G29R4BT Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd RNC16T929.40.05%I vs TC03G29R4BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC16T929.40.05%I by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC16T929.40.05%I by SEI Stackpole Electronics Inc

  • Please alert me when RNC16T929.40.05%I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC16T929.40.05%I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC16T929.40.05%I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC16T929.40.05%I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC16T929.40.05%I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC16T929.40.05%I by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: