TC03G29R4AC
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of TC03G29R4AC by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TC03G29R4AC by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC03G29R4AC by Fenghua (HK) Electronics Ltd

TC03G29R4AC
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
29.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. TC03G29R4AC
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for TC03G29R4AC

This table gives cross-reference parts and alternative options found for TC03G29R4AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC03G29R4AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC03G29R4BC Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd TC03G29R4AC vs TC03G29R4BC
TC03G29R4AT Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd TC03G29R4AC vs TC03G29R4AT
RNC16T929.40.1%I Fixed Resistor, Thin Film, 0.063W, 29.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc TC03G29R4AC vs RNC16T929.40.1%I
RNCS16T929.40.1%R Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TC03G29R4AC vs RNCS16T929.40.1%R
RP73F1J29R4BTN Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 TE Connectivity TC03G29R4AC vs RP73F1J29R4BTN
RNCF16T929.40.05%R Fixed Resistor, Thin Film, 0.063W, 29.4ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TC03G29R4AC vs RNCF16T929.40.05%R
TC03G29R4BB Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd TC03G29R4AC vs TC03G29R4BB
TD03G29R4AC Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd TC03G29R4AC vs TD03G29R4AC
TC03G29R4BT Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd TC03G29R4AC vs TC03G29R4BT
TD03G29R4BB Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd TC03G29R4AC vs TD03G29R4BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC03G29R4AC by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC03G29R4AC by Fenghua (HK) Electronics Ltd

  • Please alert me when TC03G29R4AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC03G29R4AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC03G29R4AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC03G29R4AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC03G29R4AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC03G29R4AC by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: