Part Details for RN73H2BTTD1370A05 by KOA Speer Electronics Inc
Overview of RN73H2BTTD1370A05 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2BTTD1370A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2BTTD1370A05CT-ND
|
DigiKey | RES 137 OHM 0.05% 1/4W 1206 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6545 | Buy Now |
Part Details for RN73H2BTTD1370A05
RN73H2BTTD1370A05 CAD Models
RN73H2BTTD1370A05 Part Data Attributes
|
RN73H2BTTD1370A05
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTD1370A05
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 137ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTD1370A05
This table gives cross-reference parts and alternative options found for RN73H2BTTD1370A05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTD1370A05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE1370A05 | Fixed Resistor, Metal Film, 0.25W, 137ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN73H2BTTD1370A05 vs RN73H2BTTE1370A05 |
CRT1206-BV-1370ELF | Fixed Resistor, Thin Film, 0.25W, 137ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RN73H2BTTD1370A05 vs CRT1206-BV-1370ELF |
HPTF1206-TP-1370AT | Fixed Resistor, Thin Film, 0.25W, 137ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73H2BTTD1370A05 vs HPTF1206-TP-1370AT |
RN73H2BTTD1370B05 | Fixed Resistor, Metal Film, 0.25W, 137ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN73H2BTTD1370A05 vs RN73H2BTTD1370B05 |
CRT1206-AV-1370ELF | Fixed Resistor, Thin Film, 0.25W, 137ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RN73H2BTTD1370A05 vs CRT1206-AV-1370ELF |
WF12Z1370BALQ | Fixed Resistor, Thin Film, 0.25W, 137ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD1370A05 vs WF12Z1370BALQ |
RT1206BRA10137RL | Fixed Resistor, Thin Film, 0.25W, 137ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RN73H2BTTD1370A05 vs RT1206BRA10137RL |
NTRH12A1370STRF | Fixed Resistor, Thin Film, 0.25W, 137ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | RN73H2BTTD1370A05 vs NTRH12A1370STRF |
CAR1206137OHMS0.1%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 137ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RN73H2BTTD1370A05 vs CAR1206137OHMS0.1%5PPMHP |
RNCF1206ATY137R | Fixed Resistor, Thin Film, 0.25W, 137ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73H2BTTD1370A05 vs RNCF1206ATY137R |