Part Details for CRT1206-BV-1370ELF by Bourns Inc
Overview of CRT1206-BV-1370ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-BV-1370ELF
CRT1206-BV-1370ELF CAD Models
CRT1206-BV-1370ELF Part Data Attributes
|
CRT1206-BV-1370ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-BV-1370ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 137ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-BV-1370ELF
This table gives cross-reference parts and alternative options found for CRT1206-BV-1370ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-BV-1370ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE1370A05 | Fixed Resistor, Metal Film, 0.25W, 137ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-BV-1370ELF vs RN73H2BTTE1370A05 |
RN73H2BTTD1370A05 | Fixed Resistor, Metal Film, 0.25W, 137ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-BV-1370ELF vs RN73H2BTTD1370A05 |
HPTF1206-TP-1370AT | Fixed Resistor, Thin Film, 0.25W, 137ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CRT1206-BV-1370ELF vs HPTF1206-TP-1370AT |
RN73H2BTTD1370B05 | Fixed Resistor, Metal Film, 0.25W, 137ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-BV-1370ELF vs RN73H2BTTD1370B05 |
CRT1206-AV-1370ELF | Fixed Resistor, Thin Film, 0.25W, 137ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CRT1206-BV-1370ELF vs CRT1206-AV-1370ELF |
WF12Z1370BALQ | Fixed Resistor, Thin Film, 0.25W, 137ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-BV-1370ELF vs WF12Z1370BALQ |
RT1206BRA10137RL | Fixed Resistor, Thin Film, 0.25W, 137ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-BV-1370ELF vs RT1206BRA10137RL |
NTRH12A1370STRF | Fixed Resistor, Thin Film, 0.25W, 137ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | CRT1206-BV-1370ELF vs NTRH12A1370STRF |
CAR1206137OHMS0.1%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 137ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | CRT1206-BV-1370ELF vs CAR1206137OHMS0.1%5PPMHP |
RNCF1206ATY137R | Fixed Resistor, Thin Film, 0.25W, 137ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-BV-1370ELF vs RNCF1206ATY137R |