There are no models available for this part yet.
Overview of RN73H1JTTD2551C10 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for RN73H1JTTD2551C10 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD2551C10CT-ND
|
DigiKey | RES 2.55K OHM 0.25% 1/10W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2568 / $0.2756 | Buy Now |
CAD Models for RN73H1JTTD2551C10 by KOA Speer Electronics Inc
Part Data Attributes for RN73H1JTTD2551C10 by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2550 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
75 V
|
Alternate Parts for RN73H1JTTD2551C10
This table gives cross-reference parts and alternative options found for RN73H1JTTD2551C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD2551C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD2551C10 | Fixed Resistor, Metal Film, 0.1W, 2550ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD2551C10 vs RN73H1JGTD2551C10 |
TP0310C2551RCE | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73H1JTTD2551C10 vs TP0310C2551RCE |
BLU0603P-2551-CB10W | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD2551C10 vs BLU0603P-2551-CB10W |
CMP06032K550.25%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RN73H1JTTD2551C10 vs CMP06032K550.25%10PPM/KKP10 |
CMP06032K550.25%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RN73H1JTTD2551C10 vs CMP06032K550.25%10PPM/KNP20 |
PRC0603TC10Y2.55K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RN73H1JTTD2551C10 vs PRC0603TC10Y2.55K+-0.25% |
RBP06CTK2551 | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN73H1JTTD2551C10 vs RBP06CTK2551 |
ERA3ARC2551V | Fixed Resistor, Metal Film, 0.1W, 2550ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RN73H1JTTD2551C10 vs ERA3ARC2551V |
BLU0603-2551-CT10 | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD2551C10 vs BLU0603-2551-CT10 |
NTRH06C2551BTRF | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RN73H1JTTD2551C10 vs NTRH06C2551BTRF |