-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 2550ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3ARC2551V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3ARC2551V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 2550ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3ARC2551V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3ARC2551V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD2551C10 | Fixed Resistor, Metal Film, 0.1W, 2550ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERA3ARC2551V vs RN73H1JGTD2551C10 |
TP0310C2551RCE | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | ERA3ARC2551V vs TP0310C2551RCE |
BLU0603P-2551-CB10W | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | ERA3ARC2551V vs BLU0603P-2551-CB10W |
CMP06032K550.25%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | ERA3ARC2551V vs CMP06032K550.25%10PPM/KKP10 |
CMP06032K550.25%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | ERA3ARC2551V vs CMP06032K550.25%10PPM/KNP20 |
PRC0603TC10Y2.55K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | ERA3ARC2551V vs PRC0603TC10Y2.55K+-0.25% |
RBP06CTK2551 | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERA3ARC2551V vs RBP06CTK2551 |
BLU0603-2551-CT10 | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | ERA3ARC2551V vs BLU0603-2551-CT10 |
RN73H1JTTD2551C10 | Fixed Resistor, Metal Film, 0.1W, 2550ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERA3ARC2551V vs RN73H1JTTD2551C10 |
NTRH06C2551BTRF | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | ERA3ARC2551V vs NTRH06C2551BTRF |