Part Details for RN73G2BTD2293B by MERITEK Electronics Corporation
Overview of RN73G2BTD2293B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G2BTD2293B
RN73G2BTD2293B CAD Models
RN73G2BTD2293B Part Data Attributes
|
RN73G2BTD2293B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2BTD2293B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 229000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73G2BTD2293B
This table gives cross-reference parts and alternative options found for RN73G2BTD2293B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2BTD2293B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2B2293A | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | RN73G2BTD2293B vs RN73G2B2293A |
NTR12A2293DTR1KF | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RN73G2BTD2293B vs NTR12A2293DTR1KF |
AR06BTRC2W2293 | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2BTD2293B vs AR06BTRC2W2293 |
TFCR1206-8W-C-2293BT | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G2BTD2293B vs TFCR1206-8W-C-2293BT |
AR06ATRC2W2293N | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2BTD2293B vs AR06ATRC2W2293N |
RN73G2BB2293B | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73G2BTD2293B vs RN73G2BB2293B |
AR06APC2W2293N | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2BTD2293B vs AR06APC2W2293N |
NTR12A2293DTRF | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73G2BTD2293B vs NTR12A2293DTRF |
RN73G2BB2293A | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73G2BTD2293B vs RN73G2BB2293A |
CAR1206229KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RN73G2BTD2293B vs CAR1206229KOHMS0.1%50PPM |