Part Details for AR06ATRC2W2293N by Token Electronics Industry Co Ltd
Overview of AR06ATRC2W2293N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATRC2W2293N
AR06ATRC2W2293N CAD Models
AR06ATRC2W2293N Part Data Attributes
|
AR06ATRC2W2293N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06ATRC2W2293N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 229000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATRC2W2293N
This table gives cross-reference parts and alternative options found for AR06ATRC2W2293N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATRC2W2293N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2B2293A | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | AR06ATRC2W2293N vs RN73G2B2293A |
NTR12A2293DTR1KF | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06ATRC2W2293N vs NTR12A2293DTR1KF |
AR06BTRC2W2293 | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC2W2293N vs AR06BTRC2W2293 |
TFCR1206-8W-C-2293BT | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06ATRC2W2293N vs TFCR1206-8W-C-2293BT |
RN73G2BB2293B | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ATRC2W2293N vs RN73G2BB2293B |
AR06APC2W2293N | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC2W2293N vs AR06APC2W2293N |
NTR12A2293DTRF | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ATRC2W2293N vs NTR12A2293DTRF |
RN73G2BB2293A | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ATRC2W2293N vs RN73G2BB2293A |
RN73G2BTD2293B | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR06ATRC2W2293N vs RN73G2BTD2293B |
CAR1206229KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06ATRC2W2293N vs CAR1206229KOHMS0.1%50PPM |