Part Details for RN73G2BTD1804D by MERITEK Electronics Corporation
Overview of RN73G2BTD1804D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G2BTD1804D
RN73G2BTD1804D CAD Models
RN73G2BTD1804D Part Data Attributes
|
RN73G2BTD1804D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2BTD1804D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RN73G2BTD1804D
This table gives cross-reference parts and alternative options found for RN73G2BTD1804D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2BTD1804D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12D1804DTR1KF | Fixed Resistor, Thin Film, 0.125W, 1800000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RN73G2BTD1804D vs NTR12D1804DTR1KF |
AR06DBD1804 | Fixed Resistor, Thin Film, 0.5W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73G2BTD1804D vs AR06DBD1804 |
AR06DBD1804N | Fixed Resistor, Thin Film, 0.125W, 1800000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RN73G2BTD1804D vs AR06DBD1804N |
RN12D1804CT5-50 | Fixed Resistor, Thin Film, 0.125W, 1800000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RN73G2BTD1804D vs RN12D1804CT5-50 |
CPF1206D1M8C | Fixed Resistor, Thin Film, 0.125W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TE Connectivity | RN73G2BTD1804D vs CPF1206D1M8C |
CPF1206D1M8C1 | Fixed Resistor, Thin Film, 0.125W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73G2BTD1804D vs CPF1206D1M8C1 |
PRC1206TC50W1.8M+-0.5% | Fixed Resistor, Thin Film, 0.125W, 1800000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RN73G2BTD1804D vs PRC1206TC50W1.8M+-0.5% |
AR06DTD1804 | Fixed Resistor, Thin Film, 0.5W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73G2BTD1804D vs AR06DTD1804 |
RN73G2BB1804D | Fixed Resistor, Thin Film, 0.125W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73G2BTD1804D vs RN73G2BB1804D |
TFCR1206-8W-C-1804DT | Fixed Resistor, Thin Film, 0.125W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G2BTD1804D vs TFCR1206-8W-C-1804DT |