Part Details for AR06DTD1804 by Viking Tech Corp
Overview of AR06DTD1804 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DTD1804
AR06DTD1804 CAD Models
AR06DTD1804 Part Data Attributes
|
AR06DTD1804
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DTD1804
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR06DTD1804
This table gives cross-reference parts and alternative options found for AR06DTD1804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTD1804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12D1804DTR1KF | Fixed Resistor, Thin Film, 0.125W, 1800000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06DTD1804 vs NTR12D1804DTR1KF |
AR06DBD1804 | Fixed Resistor, Thin Film, 0.5W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06DTD1804 vs AR06DBD1804 |
AR06DBD1804N | Fixed Resistor, Thin Film, 0.125W, 1800000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06DTD1804 vs AR06DBD1804N |
RN12D1804CT5-50 | Fixed Resistor, Thin Film, 0.125W, 1800000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AR06DTD1804 vs RN12D1804CT5-50 |
CPF1206D1M8C | Fixed Resistor, Thin Film, 0.125W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TE Connectivity | AR06DTD1804 vs CPF1206D1M8C |
CPF1206D1M8C1 | Fixed Resistor, Thin Film, 0.125W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DTD1804 vs CPF1206D1M8C1 |
PRC1206TC50W1.8M+-0.5% | Fixed Resistor, Thin Film, 0.125W, 1800000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | AR06DTD1804 vs PRC1206TC50W1.8M+-0.5% |
RN73G2BTD1804D | Fixed Resistor, Thin Film, 0.125W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR06DTD1804 vs RN73G2BTD1804D |
RN73G2BB1804D | Fixed Resistor, Thin Film, 0.125W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06DTD1804 vs RN73G2BB1804D |
TFCR1206-8W-C-1804DT | Fixed Resistor, Thin Film, 0.125W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06DTD1804 vs TFCR1206-8W-C-1804DT |