Part Details for RN73G2A8350B by MERITEK Electronics Corporation
Overview of RN73G2A8350B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G2A8350B
RN73G2A8350B CAD Models
RN73G2A8350B Part Data Attributes
|
RN73G2A8350B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2A8350B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 835 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73G2A8350B
This table gives cross-reference parts and alternative options found for RN73G2A8350B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2A8350B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTRC2X8350 | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73G2A8350B vs AR05BTRC2X8350 |
RN73G2ATD8350A | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73G2A8350B vs RN73G2ATD8350A |
AS73G2AB8350B | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | RN73G2A8350B vs AS73G2AB8350B |
NTR10A8350DTRF | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73G2A8350B vs NTR10A8350DTRF |
RNCS0805BTC835R | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RN73G2A8350B vs RNCS0805BTC835R |
AR05ATRC2X8350N | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73G2A8350B vs AR05ATRC2X8350N |
AR05APC2X8350N | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73G2A8350B vs AR05APC2X8350N |
AR05APC2X8350 | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73G2A8350B vs AR05APC2X8350 |
AR05ATRC2X8350 | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73G2A8350B vs AR05ATRC2X8350 |
NTRA10B8350DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73G2A8350B vs NTRA10B8350DTR1KQYF |