Part Details for RNCS0805BTC835R by SEI Stackpole Electronics Inc
Overview of RNCS0805BTC835R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0805BTC835R
RNCS0805BTC835R CAD Models
RNCS0805BTC835R Part Data Attributes
|
RNCS0805BTC835R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0805BTC835R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 835 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RNCS0805BTC835R
This table gives cross-reference parts and alternative options found for RNCS0805BTC835R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805BTC835R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805835R+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RNCS0805BTC835R vs AR0805835R+-0.1%TCR50 |
AR05BTRC2X8350N | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805BTC835R vs AR05BTRC2X8350N |
AS73G2AT8350B | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | RNCS0805BTC835R vs AS73G2AT8350B |
AR05BPC2X8350 | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805BTC835R vs AR05BPC2X8350 |
NTR10B8350DTRF | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNCS0805BTC835R vs NTR10B8350DTRF |
NTR10A8350DTR1KF | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RNCS0805BTC835R vs NTR10A8350DTR1KF |
RN73G2A8350A | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCS0805BTC835R vs RN73G2A8350A |
NTRA10A8350DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNCS0805BTC835R vs NTRA10A8350DTR1KQYF |
TFCR0805-8W-C-8350BT | Fixed Resistor, Thin Film, 0.125W, 835ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS0805BTC835R vs TFCR0805-8W-C-8350BT |
CAR0805835OHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | RNCS0805BTC835R vs CAR0805835OHMS0.1%50PPM |