Part Details for RN73G1JTD6423C by MERITEK Electronics Corporation
Overview of RN73G1JTD6423C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1JTD6423C
RN73G1JTD6423C CAD Models
RN73G1JTD6423C Part Data Attributes
|
RN73G1JTD6423C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1JTD6423C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 642000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1JTD6423C
This table gives cross-reference parts and alternative options found for RN73G1JTD6423C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1JTD6423C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTRC2Y6423N | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1JTD6423C vs AR03CTRC2Y6423N |
AR0603642K+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73G1JTD6423C vs AR0603642K+-0.25%TCR50 |
AR03CPC2Y6423N | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1JTD6423C vs AR03CPC2Y6423N |
RN73G1JB6423C | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73G1JTD6423C vs RN73G1JB6423C |
SF06T6423CTL | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1JTD6423C vs SF06T6423CTL |
WF06T6423CTLQ | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1JTD6423C vs WF06T6423CTLQ |
AR03CPC2Y6423 | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1JTD6423C vs AR03CPC2Y6423 |
AR03CTRC2Y6423 | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1JTD6423C vs AR03CTRC2Y6423 |
RN06C6423CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RN73G1JTD6423C vs RN06C6423CT1-50 |
CAR0603642KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RN73G1JTD6423C vs CAR0603642KOHMS0.25%50PPM |