Part Details for AR03CPC2Y6423 by Token Electronics Industry Co Ltd
Overview of AR03CPC2Y6423 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CPC2Y6423
AR03CPC2Y6423 CAD Models
AR03CPC2Y6423 Part Data Attributes
|
AR03CPC2Y6423
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CPC2Y6423
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 642000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CPC2Y6423
This table gives cross-reference parts and alternative options found for AR03CPC2Y6423. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CPC2Y6423, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTRC2Y6423N | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CPC2Y6423 vs AR03CTRC2Y6423N |
AR0603642K+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03CPC2Y6423 vs AR0603642K+-0.25%TCR50 |
AR03CPC2Y6423N | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CPC2Y6423 vs AR03CPC2Y6423N |
RN73G1JB6423C | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CPC2Y6423 vs RN73G1JB6423C |
SF06T6423CTL | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CPC2Y6423 vs SF06T6423CTL |
WF06T6423CTLQ | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CPC2Y6423 vs WF06T6423CTLQ |
RN73G1JTD6423C | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CPC2Y6423 vs RN73G1JTD6423C |
AR03CTRC2Y6423 | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CPC2Y6423 vs AR03CTRC2Y6423 |
RN06C6423CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03CPC2Y6423 vs RN06C6423CT1-50 |
CAR0603642KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03CPC2Y6423 vs CAR0603642KOHMS0.25%50PPM |