Part Details for RN73G1JTD4420F by MERITEK Electronics Corporation
Overview of RN73G1JTD4420F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1JTD4420F
RN73G1JTD4420F CAD Models
RN73G1JTD4420F Part Data Attributes
|
RN73G1JTD4420F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1JTD4420F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1JTD4420F
This table gives cross-reference parts and alternative options found for RN73G1JTD4420F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1JTD4420F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-10W-C-4420FT | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G1JTD4420F vs TFCR0603-10W-C-4420FT |
SF06T4420FALQ | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1JTD4420F vs SF06T4420FALQ |
CPF0603F442RC1 | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 442ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RN73G1JTD4420F vs CPF0603F442RC1 |
AS73G1JT4420F | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73G1JTD4420F vs AS73G1JT4420F |
NTRA06F4420DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 442ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73G1JTD4420F vs NTRA06F4420DTR1KQYF |
AR03FTD4420N | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RN73G1JTD4420F vs AR03FTD4420N |
WF06T4420FVLQ | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1JTD4420F vs WF06T4420FVLQ |
AR0603442R+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73G1JTD4420F vs AR0603442R+-1%TCR50 |
AS73G1JB4420F | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73G1JTD4420F vs AS73G1JB4420F |
AR03FBD4420N | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RN73G1JTD4420F vs AR03FBD4420N |