AS73G1JB4420F
MERITEK Electronics Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,

Overview of AS73G1JB4420F by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for AS73G1JB4420F by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS73G1JB4420F by MERITEK Electronics Corporation

AS73G1JB4420F
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.0625 W
Resistance
442 Ω
Resistor Type
FIXED RESISTOR
Series
AS73
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. AS73G1JB4420F
    MERITEK Electronics Corporation
    Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for AS73G1JB4420F

This table gives cross-reference parts and alternative options found for AS73G1JB4420F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G1JB4420F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TFCR0603-10W-C-4420FT Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD AS73G1JB4420F vs TFCR0603-10W-C-4420FT
SF06T4420FALQ Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AS73G1JB4420F vs SF06T4420FALQ
CPF0603F442RC1 RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 442ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity AS73G1JB4420F vs CPF0603F442RC1
RN73G1JTD4420F Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation AS73G1JB4420F vs RN73G1JTD4420F
AS73G1JT4420F Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, MERITEK Electronics Corporation AS73G1JB4420F vs AS73G1JT4420F
NTRA06F4420DTR1KQYF Fixed Resistor, Thin Film, 0.063W, 442ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp AS73G1JB4420F vs NTRA06F4420DTR1KQYF
AR03FTD4420N Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp AS73G1JB4420F vs AR03FTD4420N
WF06T4420FVLQ Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AS73G1JB4420F vs WF06T4420FVLQ
AR0603442R+-1%TCR50 Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, SRT Resistor Technology Gmbh AS73G1JB4420F vs AR0603442R+-1%TCR50
AR03FBD4420N Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp AS73G1JB4420F vs AR03FBD4420N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS73G1JB4420F by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS73G1JB4420F by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of AS73G1JB4420F would you like to use for your alert(s)?
  • Please alert me when AS73G1JB4420F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS73G1JB4420F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS73G1JB4420F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS73G1JB4420F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS73G1JB4420F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS73G1JB4420F by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: