Part Details for RN73G1JTD2213A by MERITEK Electronics Corporation
Overview of RN73G1JTD2213A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1JTD2213A
RN73G1JTD2213A CAD Models
RN73G1JTD2213A Part Data Attributes
|
RN73G1JTD2213A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1JTD2213A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 221000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1JTD2213A
This table gives cross-reference parts and alternative options found for RN73G1JTD2213A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1JTD2213A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BPC2X2213 | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1JTD2213A vs AR03BPC2X2213 |
TC0350B2213E4E | Fixed Resistor, Thin Film, 0.0625W, 221000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1JTD2213A vs TC0350B2213E4E |
RN06B2213CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 221000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RN73G1JTD2213A vs RN06B2213CT1-50 |
CPF0603B221KC1 | Fixed Resistor, Thin Film, 0.063W, 221000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73G1JTD2213A vs CPF0603B221KC1 |
AR03BPC2X2213N | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1JTD2213A vs AR03BPC2X2213N |
AS73G1JB2213B | Fixed Resistor, Thin Film, 0.0625W, 221000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73G1JTD2213A vs AS73G1JB2213B |
RT0603A221350PPM | Fixed Resistor, Thin Film, 0.0625W, 221000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | RN73G1JTD2213A vs RT0603A221350PPM |
AR03BTRC2X2213N | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1JTD2213A vs AR03BTRC2X2213N |
AR03BPC2Y2213 | Fixed Resistor, Thin Film, 0.0625W, 221000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1JTD2213A vs AR03BPC2Y2213 |
RN06A2213CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 221000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RN73G1JTD2213A vs RN06A2213CT5-50 |