Part Details for AR03BPC2Y2213 by Token Electronics Industry Co Ltd
Overview of AR03BPC2Y2213 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC2Y2213
AR03BPC2Y2213 CAD Models
AR03BPC2Y2213 Part Data Attributes
|
AR03BPC2Y2213
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC2Y2213
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 221000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC2Y2213
This table gives cross-reference parts and alternative options found for AR03BPC2Y2213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC2Y2213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0603221K+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 221000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BPC2Y2213 vs AR0603221K+-0.1%TCR50 |
AR03BPC2X2213 | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC2Y2213 vs AR03BPC2X2213 |
ACPP0603221KB50PPM | Fixed Resistor, Thin Film, 0.0625W, 221000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmite Mfg Co | AR03BPC2Y2213 vs ACPP0603221KB50PPM |
CAR0603221KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 221000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03BPC2Y2213 vs CAR0603221KOHMS0.1%50PPM |
AR03ABD2213 | Fixed Resistor, Thin Film, 0.25W, 221000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03BPC2Y2213 vs AR03ABD2213 |
RN73G1JTD2213B | Fixed Resistor, Thin Film, 0.0625W, 221000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03BPC2Y2213 vs RN73G1JTD2213B |
NTR06B2213DTRF | Fixed Resistor, Thin Film, 0.063W, 221000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BPC2Y2213 vs NTR06B2213DTRF |
RN06B2213CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 221000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03BPC2Y2213 vs RN06B2213CT1-50 |
CAR0603221KOHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.0625W, 221000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03BPC2Y2213 vs CAR0603221KOHMS0.05%50PPM |
TFCR0603-16W-C-2213BT | Fixed Resistor, Thin Film, 0.063W, 221000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03BPC2Y2213 vs TFCR0603-16W-C-2213BT |