Part Details for RN73G1J6201B by MERITEK Electronics Corporation
Overview of RN73G1J6201B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73G1J6201B
RN73G1J6201B CAD Models
RN73G1J6201B Part Data Attributes
|
RN73G1J6201B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1J6201B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 6200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1J6201B
This table gives cross-reference parts and alternative options found for RN73G1J6201B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1J6201B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T6201ATL | Fixed Resistor, Thin Film, 0.0625W, 6200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RN73G1J6201B vs WF06T6201ATL |
AR03BBD6201N | Fixed Resistor, Thin Film, 0.0625W, 6200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RN73G1J6201B vs AR03BBD6201N |
SF06T6201AALQ | Fixed Resistor, Thin Film, 0.0625W, 6200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J6201B vs SF06T6201AALQ |
NTR06B6201DTR1KF | Fixed Resistor, Thin Film, 0.063W, 6200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RN73G1J6201B vs NTR06B6201DTR1KF |
RNCS0603BKC6K20 | Fixed Resistor, Thin Film, 0.063W, 6200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73G1J6201B vs RNCS0603BKC6K20 |
CPF0603B6K2C | Fixed Resistor, Thin Film, 0.063W, 6200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73G1J6201B vs CPF0603B6K2C |
CPF0603A6K2C1 | Fixed Resistor, Thin Film, 0.063W, 6200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73G1J6201B vs CPF0603A6K2C1 |
NTR06A6201DTRF | Fixed Resistor, Thin Film, 0.063W, 6200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73G1J6201B vs NTR06A6201DTRF |
SF06T6201BALQ | Fixed Resistor, Thin Film, 0.0625W, 6200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J6201B vs SF06T6201BALQ |
WF06T6201BTL | Fixed Resistor, Thin Film, 0.0625W, 6200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RN73G1J6201B vs WF06T6201BTL |