Part Details for RN73G1J1061A by MERITEK Electronics Corporation
Overview of RN73G1J1061A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1J1061A
RN73G1J1061A CAD Models
RN73G1J1061A Part Data Attributes
|
RN73G1J1061A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1J1061A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1J1061A
This table gives cross-reference parts and alternative options found for RN73G1J1061A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1J1061A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06A1061CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RN73G1J1061A vs RN06A1061CT5-50 |
AR06031K06+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73G1J1061A vs AR06031K06+-0.1%TCR50 |
AR06031K06+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73G1J1061A vs AR06031K06+-0.05%TCR50 |
RN73G1JB1061B | Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73G1J1061A vs RN73G1JB1061B |
SF06T1061ATL | Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J1061A vs SF06T1061ATL |
AR03ATRC2Y1061 | Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1J1061A vs AR03ATRC2Y1061 |
SF06T1061ATLQ | Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J1061A vs SF06T1061ATLQ |
WF06T1061BVLQ | Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J1061A vs WF06T1061BVLQ |
WF06T1061AVLQ | Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J1061A vs WF06T1061AVLQ |
SF06T1061BTLQ | Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J1061A vs SF06T1061BTLQ |