WF06T1061BVLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of WF06T1061BVLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WF06T1061BVLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF06T1061BVLQ by Walsin Technology Corporation

WF06T1061BVLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1060 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. WF06T1061BVLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for WF06T1061BVLQ

This table gives cross-reference parts and alternative options found for WF06T1061BVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T1061BVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN06A1061CT5-50 Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, Cal-Chip Electronics WF06T1061BVLQ vs RN06A1061CT5-50
AR06031K06+-0.1%TCR50 Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, SRT Resistor Technology Gmbh WF06T1061BVLQ vs AR06031K06+-0.1%TCR50
AR03APC2Y1061 Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd WF06T1061BVLQ vs AR03APC2Y1061
AS73G1JB1061B Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, MERITEK Electronics Corporation WF06T1061BVLQ vs AS73G1JB1061B
AR06031K06+-0.05%TCR50 Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, 0603, SRT Resistor Technology Gmbh WF06T1061BVLQ vs AR06031K06+-0.05%TCR50
SF06T1061ATLQ Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06T1061BVLQ vs SF06T1061ATLQ
SF06T1061ATL Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06T1061BVLQ vs SF06T1061ATL
AR03ATRC2Y1061 Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd WF06T1061BVLQ vs AR03ATRC2Y1061
AR03BTRC2X1061N Fixed Resistor, Thin Film, 0.1W, 1060ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd WF06T1061BVLQ vs AR03BTRC2X1061N
AR03BPC2X1061N Fixed Resistor, Thin Film, 0.1W, 1060ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd WF06T1061BVLQ vs AR03BPC2X1061N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF06T1061BVLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF06T1061BVLQ by Walsin Technology Corporation

  • Please alert me when WF06T1061BVLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WF06T1061BVLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF06T1061BVLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WF06T1061BVLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF06T1061BVLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF06T1061BVLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: