Part Details for RN73G1ETP47R5D by MERITEK Electronics Corporation
Overview of RN73G1ETP47R5D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1ETP47R5D
RN73G1ETP47R5D CAD Models
RN73G1ETP47R5D Part Data Attributes
|
RN73G1ETP47R5D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1ETP47R5D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RN73G1ETP47R5D
This table gives cross-reference parts and alternative options found for RN73G1ETP47R5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1ETP47R5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0250D475JECE | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1ETP47R5D vs TC0250D475JECE |
TC0250D475JTCE | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1ETP47R5D vs TC0250D475JTCE |
CPF0402D47R5C1 | Fixed Resistor, Thin Film, 0.063W, 47.5ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73G1ETP47R5D vs CPF0402D47R5C1 |
RNCW0402DTC47R5 | Fixed Resistor, Thin Film, 0.063W, 47.5ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN73G1ETP47R5D vs RNCW0402DTC47R5 |
AR02DPC2Y47R5N | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73G1ETP47R5D vs AR02DPC2Y47R5N |
AR02DTRC2Y47R5 | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73G1ETP47R5D vs AR02DTRC2Y47R5 |
RNCS0402DKC47R5 | Fixed Resistor, Thin Film, 0.063W, 47.5ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RN73G1ETP47R5D vs RNCS0402DKC47R5 |
TC0250D475JT4E | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1ETP47R5D vs TC0250D475JT4E |
TC02H47R5DT | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73G1ETP47R5D vs TC02H47R5DT |
RP73G1E47R5DTDF | Fixed Resistor, Thin Film, 0.063W, 47.5ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73G1ETP47R5D vs RP73G1E47R5DTDF |