Part Details for TC0250D475JTCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0250D475JTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0250D475JTCE
TC0250D475JTCE CAD Models
TC0250D475JTCE Part Data Attributes
|
TC0250D475JTCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0250D475JTCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for TC0250D475JTCE
This table gives cross-reference parts and alternative options found for TC0250D475JTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0250D475JTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0250D475JECE | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC0250D475JTCE vs TC0250D475JECE |
CPF0402D47R5C1 | Fixed Resistor, Thin Film, 0.063W, 47.5ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0250D475JTCE vs CPF0402D47R5C1 |
RNCW0402DTC47R5 | Fixed Resistor, Thin Film, 0.063W, 47.5ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TC0250D475JTCE vs RNCW0402DTC47R5 |
AR02DPC2Y47R5N | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC0250D475JTCE vs AR02DPC2Y47R5N |
AR02DTRC2Y47R5 | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC0250D475JTCE vs AR02DTRC2Y47R5 |
RNCS0402DKC47R5 | Fixed Resistor, Thin Film, 0.063W, 47.5ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | TC0250D475JTCE vs RNCS0402DKC47R5 |
TC0250D475JT4E | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC0250D475JTCE vs TC0250D475JT4E |
TC02H47R5DT | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC0250D475JTCE vs TC02H47R5DT |
RP73G1E47R5DTDF | Fixed Resistor, Thin Film, 0.063W, 47.5ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0250D475JTCE vs RP73G1E47R5DTDF |
CRT0402-DZ-47R5GLF | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | TC0250D475JTCE vs CRT0402-DZ-47R5GLF |