Part Details for RN73G1ETD2100C by MERITEK Electronics Corporation
Overview of RN73G1ETD2100C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1ETD2100C
RN73G1ETD2100C CAD Models
RN73G1ETD2100C Part Data Attributes
|
RN73G1ETD2100C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1ETD2100C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for RN73G1ETD2100C
This table gives cross-reference parts and alternative options found for RN73G1ETD2100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1ETD2100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02CTRC2Y2100N | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73G1ETD2100C vs AR02CTRC2Y2100N |
CAR0402210OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | RN73G1ETD2100C vs CAR0402210OHMS0.25%50PPM |
AR0402210R+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RN73G1ETD2100C vs AR0402210R+-0.25%TCR50 |
TC0250C2100E4E | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1ETD2100C vs TC0250C2100E4E |
TC0250C2100E5E | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1ETD2100C vs TC0250C2100E5E |
AR02CPC2Y2100 | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73G1ETD2100C vs AR02CPC2Y2100 |
RN73G1ETP2100C | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RN73G1ETD2100C vs RN73G1ETP2100C |
TC0250C2100T4E | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1ETD2100C vs TC0250C2100T4E |
AR02CPC2Y2100N | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73G1ETD2100C vs AR02CPC2Y2100N |
CRT0402-CZ-2100GAS | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RN73G1ETD2100C vs CRT0402-CZ-2100GAS |