AR02CPC2Y2100N
Token Electronics Industry Co Ltd
Description: Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,

Overview of AR02CPC2Y2100N by Token Electronics Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR02CPC2Y2100N by Token Electronics Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR02CPC2Y2100N by Token Electronics Industry Co Ltd

AR02CPC2Y2100N
Token Electronics Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.0625 W
Resistance
210 Ω
Resistor Type
FIXED RESISTOR
Series
AR
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
25 V
Want to compare parts?
  1. AR02CPC2Y2100N
    Token Electronics Industry Co Ltd
    Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
    VS

Alternate Parts for AR02CPC2Y2100N

This table gives cross-reference parts and alternative options found for AR02CPC2Y2100N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CPC2Y2100N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR02CTRC2Y2100N Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, Token Electronics Industry Co Ltd AR02CPC2Y2100N vs AR02CTRC2Y2100N
CAR0402210OHMS0.25%50PPM Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, Riedon AR02CPC2Y2100N vs CAR0402210OHMS0.25%50PPM
AR0402210R+-0.25%TCR50 Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, 0402, SRT Resistor Technology Gmbh AR02CPC2Y2100N vs AR0402210R+-0.25%TCR50
TC0250C2100E4E Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd AR02CPC2Y2100N vs TC0250C2100E4E
TC0250C2100E5E Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd AR02CPC2Y2100N vs TC0250C2100E5E
AR02CPC2Y2100 Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, Token Electronics Industry Co Ltd AR02CPC2Y2100N vs AR02CPC2Y2100
RN73G1ETP2100C Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation AR02CPC2Y2100N vs RN73G1ETP2100C
TC0250C2100T4E Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd AR02CPC2Y2100N vs TC0250C2100T4E
CRT0402-CZ-2100GAS Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Bourns Inc AR02CPC2Y2100N vs CRT0402-CZ-2100GAS
TC0250C2100TCE Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd AR02CPC2Y2100N vs TC0250C2100TCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR02CPC2Y2100N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR02CPC2Y2100N by Token Electronics Industry Co Ltd

  • Please alert me when AR02CPC2Y2100N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AR02CPC2Y2100N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR02CPC2Y2100N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AR02CPC2Y2100N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR02CPC2Y2100N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR02CPC2Y2100N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: