Part Details for RN73F3A33R2A by MERITEK Electronics Corporation
Overview of RN73F3A33R2A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73F3A33R2A
RN73F3A33R2A CAD Models
RN73F3A33R2A Part Data Attributes
|
RN73F3A33R2A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F3A33R2A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73F3A33R2A
This table gives cross-reference parts and alternative options found for RN73F3A33R2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F3A33R2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA50A33R2CTRQYF | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RN73F3A33R2A vs NTRA50A33R2CTRQYF |
AR251233R2+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73F3A33R2A vs AR251233R2+-0.05%TCR25 |
TC1225A332JTCE | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RN73F3A33R2A vs TC1225A332JTCE |
AR251233R2+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73F3A33R2A vs AR251233R2+-0.1%TCR25 |
AR12ATRC3U33R2 | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73F3A33R2A vs AR12ATRC3U33R2 |
AR12BTC33R2N | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | RN73F3A33R2A vs AR12BTC33R2N |
TC1225A332JE5E | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RN73F3A33R2A vs TC1225A332JE5E |
AR12ABC33R2 | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73F3A33R2A vs AR12ABC33R2 |
RNCS2512BTE33R2 | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73F3A33R2A vs RNCS2512BTE33R2 |
TG12G33R2AC | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73F3A33R2A vs TG12G33R2AC |