Part Details for NTRA50A33R2CTRQYF by NIC Components Corp
Overview of NTRA50A33R2CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA50A33R2CTRQYF
NTRA50A33R2CTRQYF CAD Models
NTRA50A33R2CTRQYF Part Data Attributes
|
NTRA50A33R2CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA50A33R2CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTRA50A33R2CTRQYF
This table gives cross-reference parts and alternative options found for NTRA50A33R2CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA50A33R2CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR251233R2+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTRA50A33R2CTRQYF vs AR251233R2+-0.05%TCR25 |
TC1225A332JTCE | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTRA50A33R2CTRQYF vs TC1225A332JTCE |
AR251233R2+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTRA50A33R2CTRQYF vs AR251233R2+-0.1%TCR25 |
AR12ATRC3U33R2 | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTRA50A33R2CTRQYF vs AR12ATRC3U33R2 |
AR12BTC33R2N | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | NTRA50A33R2CTRQYF vs AR12BTC33R2N |
TC1225A332JE5E | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTRA50A33R2CTRQYF vs TC1225A332JE5E |
AR12ABC33R2 | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRA50A33R2CTRQYF vs AR12ABC33R2 |
RNCS2512BTE33R2 | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTRA50A33R2CTRQYF vs RNCS2512BTE33R2 |
TG12G33R2AC | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTRA50A33R2CTRQYF vs TG12G33R2AC |
RT2512A33R225PPM | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | NTRA50A33R2CTRQYF vs RT2512A33R225PPM |